Phoenix Contact Heavy Duty Power Connector Module, 10A, Female, 1353 Series, 8 Contacts
- RS Stock No.:
- 497-686
- Mfr. Part No.:
- 1353617
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.20
(exc. VAT)
£19.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £16.20 |
*price indicative
- RS Stock No.:
- 497-686
- Mfr. Part No.:
- 1353617
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 10A | |
Gender | Female | |
Series | 1353 | |
Type | Contact Insert Module | |
Termination Method | Socket | |
Number of Contacts | 8 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Female | ||
Series 1353 | ||
Type Contact Insert Module | ||
Termination Method Socket | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact insert module represents a pinnacle of versatility and reliability, meticulously designed for seamless integration into various applications. Crafted for performance, it delivers optimal connectivity by accommodating both data and signal transmission. The innovative crimp connection technology not only simplifies the installation process but ensures a robust and stable connection. Featuring eight distinct positions, this module caters to diverse wiring needs while maintaining a compact footprint. Its compatibility with modular systems allows for easy upgrades and expansions, ensuring that your setup remains future-proof. With an impressive operational temperature range, this product is engineered to withstand harsh environments, making it suitable for both commercial and industrial applications. Moreover, the insert module's sophisticated design aligns with the latest safety standards, guaranteeing peace of mind in every use.
Modular design allows for flexible configurations to suit varying needs
Crimp connection technology ensures secure and reliable connections
Accommodates eight positions, providing versatility for multiple connections
Robust construction guarantees durability in challenging operational environments
Designed to meet IP54 protection standards for enhanced reliability
Crimp connection technology ensures secure and reliable connections
Accommodates eight positions, providing versatility for multiple connections
Robust construction guarantees durability in challenging operational environments
Designed to meet IP54 protection standards for enhanced reliability