Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-COM Series, 6 Contacts
- RS Stock No.:
- 496-192
- Mfr. Part No.:
- 1463388
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.70
(exc. VAT)
£8.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.70 |
*price indicative
- RS Stock No.:
- 496-192
- Mfr. Part No.:
- 1463388
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 40A | |
| Gender | Male | |
| Series | HC-COM | |
| Type | Contact Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 40A | ||
Gender Male | ||
Series HC-COM | ||
Type Contact Insert | ||
Termination Method Crimp | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert is engineered for seamless integration within plastic housings, boasting a robust design ideal for power and signal applications. This innovative solution supports a wide range of crimp connections, ensuring dependable performance in various industrial settings. Built to endure, this contact insert provides exceptional shock and vibration resistance, making it a reliable choice in demanding environments. Combining practical functionality with advanced technical specifications, this product exemplifies precision in connector technology, paving the way for efficient automation processes.
Offers shock and vibration resistance in accordance with industry standards
Designed specifically for use in IP54 rated plastic housings or better
Compatible with multiple crimp connection profiles enhancing installation convenience
Facilitates the use of both power and signal connections within a single assembly
Constructed with materials that meet stringent flammability ratings which ensuring safety
Supports ease of assembly with included mounting screws
Designed specifically for use in IP54 rated plastic housings or better
Compatible with multiple crimp connection profiles enhancing installation convenience
Facilitates the use of both power and signal connections within a single assembly
Constructed with materials that meet stringent flammability ratings which ensuring safety
Supports ease of assembly with included mounting screws
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Socket 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 4 Contacts
- Phoenix Contact Contact Insert PIN 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 3 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male, HC-K 6/36 ESTC Series
- Phoenix Contact Heavy Duty Power Connector Insert Male, HC-HS 2-D7-ESTS Series
- Phoenix Contact Contact Insert Socket 6 Contacts
