Phoenix Contact Heavy Duty Power Connector Insert, 40A, PIN, HC-Q Series, 2 Contacts
- RS Stock No.:
- 493-518
- Mfr. Part No.:
- 1496725
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.54
(exc. VAT)
£28.25
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £23.54 |
*price indicative
- RS Stock No.:
- 493-518
- Mfr. Part No.:
- 1496725
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 40A | |
| Gender | PIN | |
| Series | HC-Q | |
| Type | Contact Insert | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 40A | ||
Gender PIN | ||
Series HC-Q | ||
Type Contact Insert | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert is engineered to meet the highest standards of reliability and performance, making it ideal for various industrial applications. It features a robust design that caters to 2+PE connections in a compact D7 size. Its axial screw connection not only simplifies installation but also ensures secure connectivity for power applications, operating at impressively high voltages and current ratings. Designed with environmental robustness in mind, this component is capable of functioning efficiently within a wide ambient temperature range, ensuring durability in demanding settings.
Designed for compatibility with a wide array of stranded wire types
Meets stringent fire safety requirements which ensuring reliability in transport applications
Incorporates premium materials for improved conductivity and longevity
Engineered for minimal maintenance needs over extensive usage periods
Meets stringent fire safety requirements which ensuring reliability in transport applications
Incorporates premium materials for improved conductivity and longevity
Engineered for minimal maintenance needs over extensive usage periods
Related links
- Phoenix Contact Heavy Duty Power Connector Insert PIN 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 5 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 5 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
