Phoenix Contact Contact Insert, 16A, Male, HC-B Series, 8 Contacts
- RS Stock No.:
- 493-387
- Mfr. Part No.:
- 1350025
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.70
(exc. VAT)
£11.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.70 |
*price indicative
- RS Stock No.:
- 493-387
- Mfr. Part No.:
- 1350025
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 16A | |
Gender | Male | |
Series | HC-B | |
Type | Contact Insert | |
Termination Method | Push In | |
Number of Contacts | 8 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender Male | ||
Series HC-B | ||
Type Contact Insert | ||
Termination Method Push In | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Contact Insert designed for secure and efficient electrical connections. This connector features a 6+2 PE position pin with push-in connection, suitable for power applications. It provide robust protection against environmental factors, making it ideal for various applications.
Polyamide housing material
PCB thickness compatibility of 0.14 mm sq to 2.5 mm sq
UL 94 V0 flammability rating
IP54 Protection
PCB thickness compatibility of 0.14 mm sq to 2.5 mm sq
UL 94 V0 flammability rating
IP54 Protection