Phoenix Contact Heavy Duty Power Connector Accessory, 16A, Female, Male, HC-KIT-B24-R01 Series, 25 Contacts
- RS Stock No.:
- 483-261
- Mfr. Part No.:
- 1409749
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-261
- Mfr. Part No.:
- 1409749
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 16A | |
Gender | Female, Male | |
Series | HC-KIT-B24-R01 | |
Type | Connector Set | |
Termination Method | Screw | |
Number of Contacts | 25 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender Female, Male | ||
Series HC-KIT-B24-R01 | ||
Type Connector Set | ||
Termination Method Screw | ||
Number of Contacts 25 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector Set is designed for robust and reliable connections in industrial applications. It features a screw connection method design for secure data transmission. Made from die-cast aluminum with a nickel-plated finish, this connector set ensures durability and protection in demanding environments.
B24 sleeve housing and panel mounting base
24 plus Ground positions
Cable Gland Size is M32
IP65 Protection
24 plus Ground positions
Cable Gland Size is M32
IP65 Protection