Phoenix Contact Heavy Duty Power Connector Insert, 40A, Socket, HC-Q Series, 2 Contacts
- RS Stock No.:
- 483-117
- Mfr. Part No.:
- 1496730
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.54
(exc. VAT)
£28.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.54 |
*price indicative
- RS Stock No.:
- 483-117
- Mfr. Part No.:
- 1496730
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 40A | |
| Gender | Socket | |
| Series | HC-Q | |
| Type | Contact Insert | |
| Termination Method | Socket | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 40A | ||
Gender Socket | ||
Series HC-Q | ||
Type Contact Insert | ||
Termination Method Socket | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert is a robust and reliable solution designed to meet the demanding requirements of power applications. Featuring an axial screw connection and a compact design, this contact insert ensures ease of installation while providing exceptional connection security. Its high rated voltage of 830 V and current capacity of 40 A make it ideal for various industrial settings. The insert accommodates conductor cross sections ranging from 1.5 mm² to 10 mm², allowing versatility for different wiring configurations.
Built to withstand temperature extremes which ensuring consistent performance in all conditions
Suitable for use in environments requiring high safety standards including fire protection in rail vehicles
Constructed from flammability rated materials providing additional safety assurance
High ambient temperature tolerance enhancing its application scope across industries
Suitable for use in environments requiring high safety standards including fire protection in rail vehicles
Constructed from flammability rated materials providing additional safety assurance
High ambient temperature tolerance enhancing its application scope across industries
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Socket 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 5 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 5 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 2 Contacts
