Molex Contact Insert, 1301450019 Series
- RS Stock No.:
- 475-850
- Mfr. Part No.:
- 1301450019
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
£206.02
(exc. VAT)
£247.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £206.02 | £51.505 |
*price indicative
- RS Stock No.:
- 475-850
- Mfr. Part No.:
- 1301450019
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 1301450019 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 1301450019 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Safeway Plug with Locking Blade is a robust and reliable solution designed for 3 Pole/4 Wire configurations. Ideal for industrial applications, this product ensures safety and stability with its NEMA L16-20 design, delivering top-notch performance at a maximum voltage of 3ø 480V. Crafted to meet stringent compliance standards, it stands out in the wiring devices category. The plug's male gender connector features a locking blade mechanism, which provides peace of mind during operation, while its active status allows for immediate deployment in various electrical settings. Whether for heavy-duty usage or environmental compliance, this product is the ideal choice for professionals seeking quality and durability in electrical connections.
Designed for heavy-duty industrial applications
NEMA L16-20 configuration ensures compatibility with numerous setups
Active status indicates readiness for immediate use
Locking blade mechanism guarantees secure connections
Compliant with key industry standards for safety and performance
NEMA L16-20 configuration ensures compatibility with numerous setups
Active status indicates readiness for immediate use
Locking blade mechanism guarantees secure connections
Compliant with key industry standards for safety and performance