RS PRO Heavy Duty Power Connector, 100A, Male, 1 Contacts
- RS Stock No.:
- 457-211
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.28
(exc. VAT)
£6.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.28 |
| 10 - 24 | £4.86 |
| 25 + | £4.39 |
*price indicative
- RS Stock No.:
- 457-211
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 100A | |
| Gender | Male | |
| Type | Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 100A | ||
Gender Male | ||
Type Insert | ||
Termination Method Crimp | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Insert, 100 A, Male
This RS PRO heavy duty power connector insert is designed for industrial applications requiring reliable and robust electrical connections. The crimp module male insert is ideal for high-current applications, offering a secure and efficient connection for industrial power connectors.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, ensuring safe and reliable connections
100 A Current Rating: Suitable for high-power applications, providing robust performance
Copper Alloy Contact Material: Offers excellent conductivity and durability
Hard Silver Contact Plating: Enhances corrosion resistance and longevity
Crimp Termination Method: Ensures a secure and stable connection
Supports Wire Sizes 10 mm² to 35 mm²: Versatile for various wiring needs
Straight Body Orientation: Facilitates easy installation and integration
100 A Current Rating: Suitable for high-power applications, providing robust performance
Copper Alloy Contact Material: Offers excellent conductivity and durability
Hard Silver Contact Plating: Enhances corrosion resistance and longevity
Crimp Termination Method: Ensures a secure and stable connection
Supports Wire Sizes 10 mm² to 35 mm²: Versatile for various wiring needs
Straight Body Orientation: Facilitates easy installation and integration
Applications
Industrial power distribution
Heavy machinery
Electrical panels
Heavy machinery
Electrical panels
Additional Information
For Use With: Compatible with industrial power connectors
Voltage Rating: 830 V, suitable for high-voltage applications
Pole Format: 1P, single pole configuration
Voltage Rating: 830 V, suitable for high-voltage applications
Pole Format: 1P, single pole configuration
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert Male, 1 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 1 Contacts
- RS PRO Heavy Duty Power Connector Female, 1 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 1 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 1 Contacts
- HARTING Heavy Duty Power Connector Module Female 1 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 8 Contacts
