RS PRO Heavy Duty Power Connector, 16A, Male, 16 Contacts
- RS Stock No.:
- 457-199
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.72
(exc. VAT)
£6.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.72 |
| 10 - 24 | £5.26 |
| 25 + | £4.75 |
*price indicative
- RS Stock No.:
- 457-199
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Gender | Male | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Number of Contacts | 17 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Gender Male | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Number of Contacts 17 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Male Insert, 16A, 16 Contacts
The RS PRO Heavy Duty Power Connector Male Insert is designed for robust industrial applications, offering reliable connectivity in demanding environments. With a current rating of 16 A and 16 contacts, this male insert ensures efficient power distribution and secure connections.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability.
Screw Termination Method: Provides secure and stable connections, suitable for industrial use.
Silver-Plated Brass Contacts: Ensures excellent conductivity and corrosion resistance.
Wide Wire Size Compatibility: Accommodates wire sizes from 0.75 mm² to 2.5 mm², offering flexibility in installation.
High Voltage Rating: Supports up to 250 V, suitable for various power applications.
Top Body Orientation: Facilitates easy integration into existing systems.
Screw Termination Method: Provides secure and stable connections, suitable for industrial use.
Silver-Plated Brass Contacts: Ensures excellent conductivity and corrosion resistance.
Wide Wire Size Compatibility: Accommodates wire sizes from 0.75 mm² to 2.5 mm², offering flexibility in installation.
High Voltage Rating: Supports up to 250 V, suitable for various power applications.
Top Body Orientation: Facilitates easy integration into existing systems.
Applications
Industrial machinery
Power distribution systems
Automation equipment
Heavy-duty electrical installations
Power distribution systems
Automation equipment
Heavy-duty electrical installations
Additional Information
For use with industrial power connectors
Pole format: 16 + E
Thread size: M3 x 10
Complies with relevant industry standards for safety and performance
Pole format: 16 + E
Thread size: M3 x 10
Complies with relevant industry standards for safety and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert Male, 16 Contacts
- RS PRO Male Insert Male, 16 Contacts
- Weidmuller Heavy Duty Power Connector Insert Male 16 Contacts
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 16 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Male 16 Contacts
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts
- RS PRO Heavy Duty Power Connector Male, 10 Contacts
