Phoenix Contact Contact Insert, 40A, HC-K Series, 18 Contacts
- RS Stock No.:
- 270-115
- Mfr. Part No.:
- 1636350
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.38
(exc. VAT)
£112.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.38 |
*price indicative
- RS Stock No.:
- 270-115
- Mfr. Part No.:
- 1636350
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 40A | |
| Series | HC-K | |
| Type | Contact Insert | |
| Termination Method | Screw | |
| Number of Contacts | 18 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 40A | ||
Series HC-K | ||
Type Contact Insert | ||
Termination Method Screw | ||
Number of Contacts 18 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact insert is designed to deliver exceptional reliability and performance for various industrial applications. With a robust construction tailored for HEAVYCON ADVANCE and HEAVYCON housing of types B16/B32, it features an axial screw connection that facilitates easy installation. The device accommodates a combination of power and signal contacts, making it an ideal choice for complex connectivity needs.
Constructed with high quality materials for enhanced durability
Designed for easy assembly and maintenance reducing downtime
An environmentally compliant design fulfilling EU RoHS substance requirements
Designed for easy assembly and maintenance reducing downtime
An environmentally compliant design fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact Contact Insert HC Series, 18 Contacts
- Phoenix Contact Contact Insert Female 18 Contacts
- Phoenix Contact Contact Insert Male 18 Contacts
- Phoenix Contact Contact Insert Socket 6 Contacts
- Phoenix Contact Contact Insert PIN 6 Contacts
- Phoenix Contact Contact Insert Male 38 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male, HC-K 6/36 ESTC Series
- HARTING Heavy Duty Power Connector Insert Female 18 Contacts
