Subtotal (1 unit)*
£79.62
(exc. VAT)
£95.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.62 |
*price indicative
- RS Stock No.:
- 192-625
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Gender | Male | |
| Type | Modular Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Gender Male | ||
Type Modular Insert | ||
Termination Method Crimp | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy Duty Connector series is a full range of heavy duty inserts, housings, crimps and accessories. The inserts are all made from Polycarbonate to industry standards and are available in a choice of screw, crimp or spring clam terminations. Modular inserts allow for maximum versatility when designing a system. They are designed to operate in harsh conditions or where high vibration can cause standard connectors to fail. This makes them ideal for food & beverage manufacturing, packaging machines, conveyor belt systems, railway and many others.
Modular insert
Male gender
Crimp termination
4 poles
4 signal poles
Male gender
Crimp termination
4 poles
4 signal poles
Related links
- RS PRO Male Insert Male, 64 Contacts
- RS PRO Male Insert Male, 24 Contacts
- RS PRO Male Insert Male, 40 Contacts
- RS PRO Male Insert Male, 16 Contacts
- RS PRO Male Insert Male, 4 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Male 16 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Male 10 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 18 Contacts
