RS PRO Heavy Duty Power Connector Insert, 40A, Female, 2 + p Contacts
- RS Stock No.:
- 192-592
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£22.28
(exc. VAT)
£26.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.28 |
| 10 + | £20.50 |
*price indicative
- RS Stock No.:
- 192-592
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 40A | |
| Gender | Female | |
| Type | Connector Insert | |
| Termination Method | Screw | |
| Number of Contacts | 2 + p | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 40A | ||
Gender Female | ||
Type Connector Insert | ||
Termination Method Screw | ||
Number of Contacts 2 + p | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy Duty Connector series is a full range of heavy duty inserts, housings, crimps and accessories. These modular inserts are made from polycarbonate and are for use with RS Pro Heavy Duty modular frames and use either a screw, crimp of spring clam termination. These connectors have been designed for situations where they will encounter harsh environments. This makes them ideal for food & beverage manufacturing, packaging machines, conveyor belt systems, railway, oil & gas processing and other industrial automation.
Connector insert
Female
2 contacts and PE
Screw termination
Female
2 contacts and PE
Screw termination
Related links
- RS PRO Heavy Duty Power Connector Insert Female, 2 + p Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 2 + p Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 4 + p Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 4 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 3 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 4 + p Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 3+4 Contacts
