Amphenol Heavy Mate Q Power Connector
- RS Stock No.:
- 825-8724
- Mfr. Part No.:
- C146 10F008 001 12
- Brand:
- Amphenol
Discontinued
- RS Stock No.:
- 825-8724
- Mfr. Part No.:
- C146 10F008 001 12
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Series | Heavy Mate Q | |
| Type | Bulkhead Housing | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | Heavy Mate | |
| IP Rating | IP65 | |
| Series Number | C146 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Series Heavy Mate Q | ||
Type Bulkhead Housing | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range Heavy Mate | ||
IP Rating IP65 | ||
Series Number C146 | ||
- COO (Country of Origin):
- CZ
Heavy Mate Q Type Housings and Hoods
Heavy Mate Q housings and hoods for use with the Q type inserts and frames.
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
