Phoenix Contact HC Heavy Duty Power Connector Housing HEAVYCON Range

Subtotal (1 unit)*

£20.23

(exc. VAT)

£24.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.23

*price indicative

RS Stock No.:
201-6377
Mfr. Part No.:
1420044
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HC

Type

Sleeve Housing

Size

B16

Manufacturer Size Code

B16

Range

HEAVYCON

COO (Country of Origin):
CN
The Phoenix Contact Sleeve housing used for double locking latch made of die-cast aluminium. It is salt water resistant with 1 cable outlets. Grey aluminium in colour.

Variable cable outlet
-40°C to 125°C ambient temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links