Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread HEAVYCON Range

Subtotal (1 unit)*

£18.05

(exc. VAT)

£21.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.05

*price indicative

RS Stock No.:
201-5787
Mfr. Part No.:
1413417
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HC

Type

Sleeve Housing

Thread Size

M32

Size

B16

Manufacturer Size Code

B16

Range

HEAVYCON

For Use With

Compact Power Connector

The Phoenix Contact HEAVYCON ADVANCE sleeve housing B16 comes with a stainless steel screw locking (Allen screw). It has a conductive seal having EMC properties.

Salt-water-resistant aluminium
Lateral cable outlet

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links