Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- RS Stock No.:
- 567-415
- Mfr. Part No.:
- 1155483
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£190.95
(exc. VAT)
£229.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £190.95 | £12.73 |
*price indicative
- RS Stock No.:
- 567-415
- Mfr. Part No.:
- 1155483
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Battery Power Connector | |
Number of Contacts | 1 | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Battery Power Connector | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is designed for energy storage applications, showcases a robust construction and reliability tailored for demanding environments. Engineered for seamless integration, it accommodates a conductor cross section range of 35 to 70 mm², making it versatile for various applications. The product ensures safe and efficient connections with a rated voltage of 1500 V and a maximum current of 250 A. Its screw/solder connection method allows for straightforward installation, while its patented safety lock mechanism prevents accidental disconnections.
Patented design enhances operational safety with fool proof mechanisms
Superior protection against environmental hazards rated up to IP67
Components manufactured from high quality materials which ensuring durability
Versatile for diverse applications in plant engineering and device connectivity
Compliance with stringent international standards guarantees reliability
Compact dimensions allow for easy installation in confined spaces
Superior protection against environmental hazards rated up to IP67
Components manufactured from high quality materials which ensuring durability
Versatile for diverse applications in plant engineering and device connectivity
Compliance with stringent international standards guarantees reliability
Compact dimensions allow for easy installation in confined spaces