Phoenix Contact Heavy Duty Power Connector, 1 Contacts

Subtotal (1 pack of 15 units)*

£147.90

(exc. VAT)

£177.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£147.90£9.86

*price indicative

RS Stock No.:
567-378
Mfr. Part No.:
1231638
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Battery Power Connector

Number of Contacts

1

Mounting Type

Cable Mount

COO (Country of Origin):
CN
The Phoenix Contact BPC series orange connector with a single position, supporting conductor cross sections from 16 mm² to 25 mm². Designed for 1500 V and 120 A applications, it features a screw connection for secure wiring. The pin-type contact connection ensures reliable conductivity.

Mismatching and short circuit proof
Touch proof
Fool proof mechanism installed
Safety lock