Staubli CTD-FH4 Housing, 4 Contacts

Subtotal (1 unit)*

£19.43

(exc. VAT)

£23.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.43

*price indicative

RS Stock No.:
564-708
Mfr. Part No.:
35.4224
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Series

CTD-FH4

Type

Frame

Number of Contacts

4

Mounting Type

Panel Mount

COO (Country of Origin):
CH

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series


Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Features and Benefits:


• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56

Note

Shaft dimension measurement includes bush

Supplied with

mounting nut and lock washer
The Staubli assembled Frame Socket Side is a modular housing assembly designed for high-performance industrial applications. It ensures reliable connections with features such as coded frames for correct polarity during connection and carrier insertion. Additionally, it offers numbered frames for easy position identification and float mounting to absorb ±1 mm misalignment.

Grounding connections for up to 6 mm sq conductors
Flat connector termination
Termination dimension 6.3 mm x 0.8 mm
24 grid units