Staubli CTD-FH4 Housing, 4 Contacts
- RS Stock No.:
- 564-524
- Mfr. Part No.:
- 35.4204
- Brand:
- Staubli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-524
- Mfr. Part No.:
- 35.4204
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Series | CTD-FH4 | |
Type | Frame | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand Staubli | ||
Series CTD-FH4 | ||
Type Frame | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
The Staubli assembled Frame Plug Side is a modular housing assembly designed for high-performance industrial applications. It ensures reliable connections with features such as coded frames for correct polarity during connection and carrier insertion. Additionally, it offers numbered frames for easy position identification and float mounting to absorb ±1 mm misalignment.
Grounding connections for up to 6 mm sq conductors
Flat connector termination
Termination dimension 6.3 mm x 0.8 mm
24 grid units
Flat connector termination
Termination dimension 6.3 mm x 0.8 mm
24 grid units
RS-485 Line Drivers and Receivers