Phoenix Contact VC Sleeve Housing, M25 Thread
- RS Stock No.:
- 558-752
- Mfr. Part No.:
- 1852961
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£77.00
(exc. VAT)
£92.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £77.00 | £15.40 |
*price indicative
- RS Stock No.:
- 558-752
- Mfr. Part No.:
- 1852961
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | VC | |
Type | Sleeve Housing | |
Thread Size | M25 | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series VC | ||
Type Sleeve Housing | ||
Thread Size M25 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housing is from the VARIOCON series. It is designed for reliable housing of components and when using fiber optics, it is essential to observe the bending radii specifications provided by the cable manufacturers to ensure optimal performance and prevent damage to the fibers.
NBR seal
Stainless steel locking screw
Stainless steel locking screw