Phoenix Contact VC Sleeve Housing, M20 Thread
- RS Stock No.:
- 554-899
- Mfr. Part No.:
- 1886676
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£118.90
(exc. VAT)
£142.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £118.90 | £23.78 |
*price indicative
- RS Stock No.:
- 554-899
- Mfr. Part No.:
- 1886676
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | VC | |
| Thread Size | M20 | |
| Mounting Type | Cable Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series VC | ||
Thread Size M20 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact VARIOCON VC1 sleeve housing is engineered for secure cable management and modular installations. It features one slanted cable outlet and two module slots, utilizes an M20 screw connection, and requires a tightening torque of 1.2 to 1.8 Nm for a robust and reliable installation.
RoHS compliant
IP65 and IP67 protection rated
IP65 and IP67 protection rated
