Phoenix Contact VARIOCON Housing, PG21 Thread

Subtotal (1 pack of 5 units)*

£165.10

(exc. VAT)

£198.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.10£33.02

*price indicative

RS Stock No.:
554-887
Mfr. Part No.:
1884584
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Sleeve Housing

Series

VARIOCON

Thread Size

PG21

Mounting Type

Cable Mount

COO (Country of Origin):
PL
The Phoenix Contact housing, part of the VARIOCON range, is designed in the VC3 style and comes in a grey colour. When using fiber optics, it is essential to observe the bending radii specified by the cable manufacturers to ensure optimal performance and prevent damage. This housing provides a durable and reliable solution for various industrial and electronic applications.

Any position can be a PE contact
RoHS compliant