Phoenix Contact 160 Heavy Duty Power Connector Housing, M40 Thread
- RS Stock No.:
- 522-093
- Mfr. Part No.:
- 1604502
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£419.10
(exc. VAT)
£502.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £419.10 | £41.91 |
*price indicative
- RS Stock No.:
- 522-093
- Mfr. Part No.:
- 1604502
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | 160 | |
Type | Housing | |
Thread Size | M40 | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series 160 | ||
Type Housing | ||
Thread Size M40 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy Duty Housing is designed for robust applications, ensuring reliability in demanding environments. With its advanced powder coated sleeve design, it features a bayonet locking mechanism, allowing for secure connectivity. The housings compact dimensions and lateral cable outlet provide flexibility in installation, while its IP65 and IP67 protection ratings ensure excellent resistance against dust and moisture. Ideal for integrating with contact inserts, this housing is built to deliver a long service life and durability under challenging conditions.
Designed for use with a variety of contact inserts
Bayonet locking mechanism ensures a secure connection
Compatible with lateral cable outlets for enhanced installation flexibility
Constructed from die cast aluminium for durability
Environmentally friendly materials meet EU RoHS standards
Lightweight design facilitates easy handling and installation
Bayonet locking mechanism ensures a secure connection
Compatible with lateral cable outlets for enhanced installation flexibility
Constructed from die cast aluminium for durability
Environmentally friendly materials meet EU RoHS standards
Lightweight design facilitates easy handling and installation