Phoenix Contact 1672 Heavy Duty Power Connector Housing, M25 Thread, Straight

Subtotal (1 unit)*

£7.80

(exc. VAT)

£9.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.80

*price indicative

RS Stock No.:
522-019
Mfr. Part No.:
1672265
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Housing

Series

1672

Thread Size

M25

Mounting Type

Housing Mount

Body Orientation

Straight

COO (Country of Origin):
CN
The Phoenix Contact Screw-in housing D7, expertly designed by phoenix contact, combines functionality and durability in one robust package. Crafted from die-cast aluminium, this housing is not only salt water resistant but also built to withstand the rigours of harsh environments. Ideal for standard applications, it features a single locking latch for added security, ensuring your connections remain intact. With an impressive operational temperature range of -40 °C to 125 °C, this housing is expertly engineered to perform reliably in extreme conditions. The product meets high protection standards, boasting an IP66 and IP67 rating to shield against dust and water ingress. A versatile solution that's ready to meet the demands of modern industry.

Screw-in design facilitates easy installation
Corrosion-resistant construction ensures longevity
Suitable for various standard applications
Locking latch mechanism enhances security
Handles ambient temperatures from -40 °C to 125 °C
Offers high levels of dust and water protection
Lightweight yet durable for ease of handling
Compatible with a range of contact inserts