Phoenix Contact 160 Heavy Duty Power Connector Housing, M32 Thread
- RS Stock No.:
- 521-678
- Mfr. Part No.:
- 1604418
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£435.40
(exc. VAT)
£522.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £435.40 | £43.54 |
*price indicative
- RS Stock No.:
- 521-678
- Mfr. Part No.:
- 1604418
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | 160 | |
Type | Housing | |
Thread Size | M32 | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series 160 | ||
Type Housing | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing is an innovative solution designed for robust industrial applications. Featuring a heavy duty sleeve construction with bayonet locking, it ensures secure deployment in demanding environments. Crafted from die cast aluminium and powder coated for added durability, this housing can withstand harsh conditions while offering an impressive degree of environmental protection. The sleek design accommodates a range of contact inserts, making it versatile for various configurations. With its straight cable outlet and M32 thread, this housing seamlessly integrates into existing setups, providing reliability and ease of installation.
Monitor ambient conditions effectively with IP65 and IP67 protection
Supports a single cable outlet facilitating straightforward connections
Utilises a user friendly screw connection type for easy assembly
Designed for seamless integration accommodating various contact inserts
Robust mechanical properties provide reliable performance in tough settings
Supports a single cable outlet facilitating straightforward connections
Utilises a user friendly screw connection type for easy assembly
Designed for seamless integration accommodating various contact inserts
Robust mechanical properties provide reliable performance in tough settings