Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- RS Stock No.:
- 519-931
- Mfr. Part No.:
- 1224764
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£2,141.40
(exc. VAT)
£2,569.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £2,141.40 | £107.07 |
*price indicative
- RS Stock No.:
- 519-931
- Mfr. Part No.:
- 1224764
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Hood | |
Series | SACB | |
Thread Size | M12 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Hood | ||
Series SACB | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood provides robust and reliable connectivity for sensor and actuator applications. Designed for versatility, it accommodates M12 SPEEDCON connections and features a durable housing that ensures long lasting performance in demanding environments. With a clever design supporting eight slots, it offers double slot assignment for enhanced connectivity options. The pluggable screw connection at a 180 degree angle allows easy installation and maintenance, while the cable's length of 12 m ensures flexibility for various applications. The connector hood is tailored for environments requiring high reliability, and the materials used in its construction offer excellent resistance to mechanical stress and environmental factors.
Provides a cable length of 12 m to meet diverse installation needs
Designed with an IP65 IP67 and IP69K degree of protection for superior environmental sealing
Offers easy installation with a pluggable screw connection
Designed to withstand a wide temperature range for harsh industrial conditions
Lightweight design which ensuring ease of handling during installation
Designed with an IP65 IP67 and IP69K degree of protection for superior environmental sealing
Offers easy installation with a pluggable screw connection
Designed to withstand a wide temperature range for harsh industrial conditions
Lightweight design which ensuring ease of handling during installation