Phoenix Contact 160 Heavy Duty Power Connector Housing, M40 Thread
- RS Stock No.:
- 518-361
- Mfr. Part No.:
- 1604476
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£441.50
(exc. VAT)
£529.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £441.50 | £44.15 |
*price indicative
- RS Stock No.:
- 518-361
- Mfr. Part No.:
- 1604476
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Housing | |
Series | 160 | |
Thread Size | M40 | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series 160 | ||
Thread Size M40 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy Duty Housing is designed to ensure robust and reliable connections in industrial applications. The product features a standard powder coated sleeve housing with a B16 specification and bayonet locking mechanism, making it ideal for secure installations. With a height of 100 mm and a single M40 cable outlet, it accommodates diverse connectivity needs while maintaining a compact profile. The die cast aluminium construction enhances durability, ensuring performance even in harsh environments.
IP65 and IP67 ratings provide superior protection against dust and moisture
Optimised for compatibility with various contact inserts enhancing versatility
Lightweight design aids in simplified handling and installation
Standard powder coated finish offers increased corrosion resistance
Single cable outlet simplifies wiring configurations for better organisation
Robust locking type supports secure connections under dynamic conditions
Optimised for compatibility with various contact inserts enhancing versatility
Lightweight design aids in simplified handling and installation
Standard powder coated finish offers increased corrosion resistance
Single cable outlet simplifies wiring configurations for better organisation
Robust locking type supports secure connections under dynamic conditions