Phoenix Contact 1672 Heavy Duty Power Connector Housing, M32 Thread, Straight
- RS Stock No.:
- 517-316
- Mfr. Part No.:
- 1672258
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.48
(exc. VAT)
£6.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.48 |
*price indicative
- RS Stock No.:
- 517-316
- Mfr. Part No.:
- 1672258
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Housing | |
| Series | 1672 | |
| Thread Size | M32 | |
| Mounting Type | Housing Mount | |
| Body Orientation | Straight | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series 1672 | ||
Thread Size M32 | ||
Mounting Type Housing Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Screw-in housing from the D7 series exemplifies precision engineering and robust construction. Designed with a single locking latch, this housing ensures secure connections while maintaining ease of access. Crafted from high-quality PA material, its lightweight yet durable design is ideal for a variety of applications in challenging environments. With a compact height of 52.5 mm, this housing is versatile enough to fit in tight spaces while offering protection against dust and water ingress, thanks to its IP66 rating. Whether for professional installations or technical projects, this housing provides the reliability and performance that is essential for modern electrical connections.
Crafted from high quality PA material ensuring durability
Offers a degree of protection with an IP66 rating against environmental factors
Features a single locking latch for added security in connections
Compact dimensions allow for versatility in various applications
Manufactured with an ambient temperature range suitable for extreme conditions
Designed for ease of assembly with clear mounting instructions
Ideal for use in conjunction with a wide range of contact inserts
Offers a degree of protection with an IP66 rating against environmental factors
Features a single locking latch for added security in connections
Compact dimensions allow for versatility in various applications
Manufactured with an ambient temperature range suitable for extreme conditions
Designed for ease of assembly with clear mounting instructions
Ideal for use in conjunction with a wide range of contact inserts
