Phoenix Contact HC B Housing, M32 Thread

Subtotal (1 pack of 10 units)*

£438.30

(exc. VAT)

£525.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£438.30£43.83

*price indicative

RS Stock No.:
512-404
Mfr. Part No.:
1460373
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Housing

Series

HC B

Thread Size

M32

Mounting Type

Screw Mount

COO (Country of Origin):
DE
The Phoenix Contact sleeve housing is designed specifically for robust industrial applications. Constructed from salt-water resistant aluminium, it is built to withstand harsh environmental conditions, making it ideal for offshore use. The innovative bayonet locking mechanism ensures a secure connection while facilitating easy installation. With an operational temperature range of -40 °C to 125 °C, this housing guarantees reliable performance even in extreme climates. Its efficient design includes a straight cable outlet with an M32 thread, catering to various connection requirements.

Salt water resistant material ensures longevity in marine applications
Wide operational temperature range accommodates various climates
Lightweight construction aids in reducing installation efforts