Phoenix Contact 1672 Heavy Duty Power Connector Housing, M25 Thread, Straight

Subtotal (1 unit)*

£9.41

(exc. VAT)

£11.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.41

*price indicative

RS Stock No.:
512-341
Mfr. Part No.:
1672260
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Housing

Series

1672

Thread Size

M25

Mounting Type

Housing Mount

Body Orientation

Straight

COO (Country of Origin):
CN
The Phoenix Contact screw-in housing D7 is designed to meet rigorous demands in industrial applications, ensuring reliable performance and durability. Crafted from die-cast aluminium, this housing is salt water resistant, making it ideal for environments where exposure to moisture and corrosion is a concern. The single locking latch mechanism offers secure fastening, while the compact height of 38.5 mm contributes to versatile installation options. This housing not only supports robust operations but also incorporates a functional design that prioritises both ease of use and longevity, ensuring it remains an optimal choice for various technical projects. For users seeking dependable protection for their electrical components, this housing promises to deliver exceptional performance alongside a commitment to quality and safety.

Constructed from die cast aluminium for superior strength
Salt water resistant for enhanced durability in harsh environments
Compact design allows for flexible installation options
Features a reliable locking latch mechanism for secure fastening
IP66 and IP67 ratings ensure protection against dust and water ingress
Mechanical design includes anti rotation protection for stable mounting
Lightweight construction facilitates easy handling and installation
Exceeds standard flammability ratings ensuring safety in diverse applications
Ideal for a wide range of electrical and electronic applications