Phoenix Contact SACB Heavy Duty Power Connector Hood, 3 Contacts, M8 Thread

Subtotal (1 unit)*

£15.20

(exc. VAT)

£18.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.20

*price indicative

RS Stock No.:
509-826
Mfr. Part No.:
1197643
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Hood

Series

SACB

Number of Contacts

3

Thread Size

M8

Mounting Type

Screw

COO (Country of Origin):
DE
The Phoenix Contact Connector Hood is engineered for standard applications, providing a reliable connection with its robust pluggable screw fitting. Designed for use in diverse settings, it facilitates secure sensor and actuator connections while ensuring durability under environmental stresses. The carefully crafted build supports efficient signal bundling through a master cable, essential for streamlined operations. Exceptional versatility makes it suitable for various sectors, whether in industrial automation, robotic systems, or integrated manufacturing setups.

Designed to streamline signal bundling through one master cable
IP67 rating ensures protection from dust and moisture
Versatile use across multiple industrial sectors
Reinforced housing promotes durability in challenging environments
Includes assembly notes for simplified installation
Designed to manage mechanical loads effectively