Phoenix Contact SACB Heavy Duty Power Connector Hood

Subtotal (1 pack of 20 units)*

£1,511.44

(exc. VAT)

£1,813.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,511.44£75.572

*price indicative

RS Stock No.:
497-739
Mfr. Part No.:
1224387
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Hood

Series

SACB

COO (Country of Origin):
DE
The Phoenix Contact Connector Hood is designed specifically for sensor and actuator boxes, ensuring reliable connectivity in various applications. The robust design features eight slots, allowing for efficient organisation and connection of multiple signals. Made from durable materials, this product guarantees longevity while maintaining optimal performance even in demanding conditions. Its pluggable screw connection enhances user convenience during installation and replacement, while the 20m cable length provides ample flexibility for complex setups. With a focus on user safety, the status display enhances operational clarity, making it easier to monitor performance at a glance.

Pluggable screw connection simplifies installation and maintenance
Constructed from high quality materials to withstand mechanical stress
Rated for diverse electrical requirements which ensuring compatibility with various systems
Backed by rigorous testing to ensure reliable performance under challenging conditions
Environmentally resistant properties suitable for demanding industrial applications
Lightweight design reduces installation burden without compromising durability