Phoenix Contact SACB Hood, 9 Contacts
- RS Stock No.:
- 496-752
- Mfr. Part No.:
- 1453122
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-752
- Mfr. Part No.:
- 1453122
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Connector Hood | |
Series | SACB | |
Number of Contacts | 9 | |
Mounting Type | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Connector Hood | ||
Series SACB | ||
Number of Contacts 9 | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is specifically designed for sensor and actuator boxes, facilitating reliable connections in automation applications. Engineered for robustness, it features a pluggable screw connection method and an M12 SPEEDCON socket, ensuring secure and efficient cable integration. With six slots and a compact build, the connector hood optimally accommodates various wiring configurations, making it a versatile choice for industrial environments. Its PUR/PVC construction offers durability and resistance to mechanical stress, while a cable length of 10m allows for flexible installation possibilities.
IP65 and IP67 rating for enhanced environmental protection
Facilitates a pluggable screw connection for easy assembly
Offers compatibility with various industrial applications
Ensures robust performance under mechanical loads and bending forces
Facilitates a pluggable screw connection for easy assembly
Offers compatibility with various industrial applications
Ensures robust performance under mechanical loads and bending forces