Phoenix Contact HC COM Housing
- RS Stock No.:
- 488-224
- Mfr. Part No.:
- 1472649
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.03
(exc. VAT)
£8.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.03 |
*price indicative
- RS Stock No.:
- 488-224
- Mfr. Part No.:
- 1472649
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Housing | |
| Series | HC COM | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series HC COM | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housing COM is engineered for secure connectivity and reliability. Crafted from high-quality PA material, this housing is designed to accommodate a single locking latch, ensuring a robust and dependable connection. With a height of 99 mm and a straightforward cable outlet configuration, it simplifies installation processes. This product serves as an ideal solution for various applications, providing integration with ease. Its compatibility with specific connectors adds to its versatility, making it a preferred choice for professionals seeking efficiency.
Constructed from durable PA material with a sleek black finish
IP66 rated for enhanced protection against dust and water ingress
Lightweight design reduces the risk of condensation related issues
Meets stringent compliance standards to ensure safety and reliability
IP66 rated for enhanced protection against dust and water ingress
Lightweight design reduces the risk of condensation related issues
Meets stringent compliance standards to ensure safety and reliability
Related links
- Phoenix Contact HC-COM Heavy Duty Power Connector Housing
- Phoenix Contact HC-COM Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-D Heavy Duty Power Connector Housing
- Phoenix Contact HC-B Heavy Duty Power Connector Housing
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing
- Phoenix Contact HC-ALU Heavy Duty Power Connector Housing
- DeWALT DCV100 18V Leaf Blower
