RS PRO Heavy Duty Power Connector Housing, PG11 Thread
- RS Stock No.:
- 319-872
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.70
(exc. VAT)
£8.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.70 |
| 10 - 24 | £6.16 |
| 25 + | £5.56 |
*price indicative
- RS Stock No.:
- 319-872
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Closed Base | |
| Thread Size | PG11 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Closed Base | ||
Thread Size PG11 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy-Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories. The housing is made from highly durable polycarbonate. hey have a very slim and space saving design and a lever locking system to provide a secure connection.
Surface Mount
PG11
Closed Base
1 Lever
Sizing 3A
PG11
Closed Base
1 Lever
Sizing 3A
Related links
- RS PRO Heavy Duty Power Connector Housing, PG11 Thread
- RS PRO Heavy Duty Power Connector Housing Straight
- RS PRO Heavy Duty Power Connector Housing Top Entry
- RS PRO Heavy Duty Power Connector Housing Side Entry
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG11 Thread
- Phoenix Contact Heavy Duty Power Connector Housing, PG11 Thread
- HARTING Han A Heavy Duty Power Connector Housing, PG11 Thread
- HARTING Han EMC Heavy Duty Power Connector Housing Straight
