Molex 560155 Connector Housing, 80 Contacts

Bulk discount available

Subtotal (1 unit)*

£21.50

(exc. VAT)

£25.80

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£21.50
10 +£19.78

*price indicative

RS Stock No.:
309-056
Mfr. Part No.:
5601548022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housings

Series

560155

Number of Contacts

80

COO (Country of Origin):
CN
The Molex Compactus CTX-J sealed connector with 80 circuits, featuring 60 x 0.50mm and 20 x 1.00mm terminals, and a 0.50mm side wire output. Designed for secure and durable electrical connections, this connector provides reliable performance and protection against environmental factors, making it ideal for use in demanding industrial and commercial applications.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard