Phoenix Contact HC Heavy Duty Power Connector
- RS Stock No.:
- 281-332
- Mfr. Part No.:
- 2201123
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£31.68
(exc. VAT)
£38.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.68 |
*price indicative
- RS Stock No.:
- 281-332
- Mfr. Part No.:
- 2201123
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | HC | |
| Type | End Cover | |
| Mounting Type | Panel Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series HC | ||
Type End Cover | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact End Cover is meticulously designed for the HC-ALU series, providing a robust and stylish solution for profile housing needs. Its cleverly engineered hinged flap allows for easy access while ensuring secure closure. With a sleek graphite grey finish, it complements various styles and applications, bringing both functionality and aesthetic appeal to your setup. The versatile design enables it to accommodate a profile width of 100.5 mm, making it an ideal choice for custom configurations.
Powder coated surface enhances resistance to wear and corrosion
Compatible with various applications including handheld and wall mounted setups
Achieves an impressive IP65 rating safeguarding against dust and water ingress
Compatible with various applications including handheld and wall mounted setups
Achieves an impressive IP65 rating safeguarding against dust and water ingress
