Phoenix Contact HC Housing

Subtotal (1 unit)*

£18.85

(exc. VAT)

£22.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.85

*price indicative

RS Stock No.:
268-948
Mfr. Part No.:
1411329
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Housing

Series

HC

Mounting Type

Panel Mount

COO (Country of Origin):
CN
The Phoenix Contact Housing is tailored for robust applications. Constructed from salt-water resistant aluminium, this panel mounting base ensures durability while providing exceptional electromagnetic shielding. Its thoughtful design incorporates a single locking latch and a conductive flat gasket, allowing it to meet the demanding standards of environmental applications. Designed for compatibility with a range of contact inserts, this housing boasts precision engineering and can easily accommodate various industrial needs. With dimensions that optimally balance size and strength, this product stands as a reliable choice for enhancing connectivity in diverse settings.

Constructed from die cast aluminium offering both strength and lightweight handling
Accommodates standard M4 mounting screws for easy installation
Provides effective impact protection with an IK08 impact strength rating
Materials selected for environmental compliance and long term durability
Manufactured with a focus on minimising electromagnetic interference

Related links