Phoenix Contact HC Housing

Subtotal (1 unit)*

£12.31

(exc. VAT)

£14.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.31

*price indicative

RS Stock No.:
268-378
Mfr. Part No.:
1407657
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HC

Type

Housing

Mounting Type

Screw

COO (Country of Origin):
PL
The Phoenix Contact Sleeve Housing is a versatile solution thoughtfully designed for enhanced connectivity. Engineered from durable plastic, this housing features a bayonet flange for a secure EVO screw connection, optimising installation across various environments. Its compact design not only offers flexibility in cable outlet direction whether lateral or straight but also boasts a lightweight construction that delivers cost savings compared to metal alternatives. Ideal for standard applications, this housing accommodates a range of contact inserts, ensuring compatibility with diverse configurations while enabling double locking for added security.

Designed for compatibility with multiple contact inserts enhancing versatility
Equipped with a double locking latch for added security and stability
Offers superior protection against environmental factors with an IP66 rating
Meets stringent safety standards providing peace of mind in every application

Related links