Phoenix Contact HC Housing

Subtotal (1 unit)*

£22.99

(exc. VAT)

£27.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.99

*price indicative

RS Stock No.:
268-377
Mfr. Part No.:
1407647
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HC

Type

Housing

Mounting Type

Panel Mount

COO (Country of Origin):
PL
The Phoenix Contact Panel Mounting Base sets a remarkable standard in durability and functionality. Engineered with a robust PA 6.6-FR housing and a PC protective cover, this housing solution is meticulously designed to safeguard critical electronic components. Its compact dimensions and practical locking latch mechanism ensure both secure installation and easy access. The housing is crafted for versatility, accommodating various contact inserts, making it an ideal choice for a range of applications. With an impressive degree of protection rated at IP66 and a wide operational temperature range, it promises reliable performance in challenging environments.

Quick assembly process saves time during installation
Cost effective alternative to metal components without sacrificing quality
Provides a secure sealing mechanism to minimise the risk of condensation

Related links