Phoenix Contact SACB Hood
- RS Stock No.:
- 268-257
- Mfr. Part No.:
- 1516551
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£37.54
(exc. VAT)
£45.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £37.54 |
*price indicative
- RS Stock No.:
- 268-257
- Mfr. Part No.:
- 1516551
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SACB | |
Type | Connection Hood | |
Mounting Type | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Connection Hood | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is expertly designed for sensor and actuator box applications, catering to the demands of modern connectivity. With a robust build and meticulous engineering, it offers a reliable pluggable screw connection with M12 SPEEDCON compatibility. The product features a compact design, ensuring efficient space utilization while accommodating multiple connections. Additionally, it provides excellent mechanical durability and flexibility, making it ideal for various environmental conditions.
Offers excellent resistance to oils acids and alkaline solutions
Includes a flexible cable length for versatile installation options
Lightweight design for easy handling and installation
Accommodates a range of conductor sizes for adaptability
Ensures compliance with stringent environmental regulations
Simplifies maintenance with accessible assembly notes
Includes a flexible cable length for versatile installation options
Lightweight design for easy handling and installation
Accommodates a range of conductor sizes for adaptability
Ensures compliance with stringent environmental regulations
Simplifies maintenance with accessible assembly notes