CK1.6-BR-2.50ST AG 10A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 1.5mm² for use with HC-D to HC-R, VC-D
- RS Stock No.:
- 858-9371
- Mfr. Part No.:
- 1884160
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5000)
£0.315
(exc. VAT)
£0.378
(inc. VAT)
- RS Stock No.:
- 858-9371
- Mfr. Part No.:
- 1884160
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | CK1.6-BR-2.50ST AG | |
Accessory Type | Crimp Contact | |
For Use With | HC-D to HC-R, VC-D to VC-R | |
Current Rating | 10A | |
Minimum Wire Size mm² | 2.5mm² | |
Maximum Wire Size mm² | 1.5mm² | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series CK1.6-BR-2.50ST AG | ||
Accessory Type Crimp Contact | ||
For Use With HC-D to HC-R, VC-D to VC-R | ||
Current Rating 10A | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Termination Method Crimp | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE