Amphenol Industrial Heavy Mate F Female 100A Contact for use with E EE F Q Type Modules
- RS Stock No.:
- 825-2846
- Mfr. Part No.:
- VN02 025 0036 1C
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-2846
- Mfr. Part No.:
- VN02 025 0036 1C
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Series | Heavy Mate F | |
Accessory Type | Contact | |
For Use With | E EE F Q Type Modules | |
Range | Heavy Mate | |
Voltage Rating | 500 V | |
Current Rating | 100A | |
Gender | Female | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Series Heavy Mate F | ||
Accessory Type Contact | ||
For Use With E EE F Q Type Modules | ||
Range Heavy Mate | ||
Voltage Rating 500 V | ||
Current Rating 100A | ||
Gender Female | ||