Phoenix Contact CK Male 0.005A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy
- RS Stock No.:
- 803-3792
- Mfr. Part No.:
- 1674901
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 803-3792
- Mfr. Part No.:
- 1674901
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | CK | |
Accessory Type | Crimp Contact | |
For Use With | Heavy Duty Power Connector | |
Voltage Rating | 5 V | |
Current Rating | 0.005A | |
Minimum Wire Size mm² | 0.14mm² | |
Maximum Wire Size mm² | 0.37mm² | |
Gender | Male | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series CK | ||
Accessory Type Crimp Contact | ||
For Use With Heavy Duty Power Connector | ||
Voltage Rating 5 V | ||
Current Rating 0.005A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.37mm² | ||
Gender Male | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Contact - CK1.6
Contact material: Copper alloy
Note
For HC-M-12, HC-M-EMC, HC-D, HC-DD and VC-D contact inserts, the quality of a crimp connection is determined by DIN EN 60 352-2. goldplated contacts recommended at U < 5 V and I < 5 mA
Phoenix Contact Crimp Contact