CK1.6-ED-0.75ST AG Male 5mA Crimp Contact for use with Heavy Duty Plug Connector
- RS Stock No.:
- 803-3689
- Mfr. Part No.:
- 1663352
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 803-3689
- Mfr. Part No.:
- 1663352
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | CK1.6-ED-0.75ST AG | |
Accessory Type | Crimp Contact | |
For Use With | Heavy Duty Plug Connector | |
Voltage Rating | 5 V | |
Current Rating | 5mA | |
Gender | Male | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series CK1.6-ED-0.75ST AG | ||
Accessory Type Crimp Contact | ||
For Use With Heavy Duty Plug Connector | ||
Voltage Rating 5 V | ||
Current Rating 5mA | ||
Gender Male | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Contact - CK1.6
Contact material: Copper alloy
Note
For HC-M-12, HC-M-EMC, HC-D, HC-DD and VC-D contact inserts, the quality of a crimp connection is determined by DIN EN 60 352-2. goldplated contacts recommended at U < 5 V and I < 5 mA
Phoenix Contact Crimp Contact