Molex 93601 Male 16A Crimp Contact Insert for use with Electronic Machinery
- RS Stock No.:
- 250-1973
- Mfr. Part No.:
- 936010436
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 10 units)*
£42.20
(exc. VAT)
£50.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | £4.22 | £42.20 |
| 20 - 40 | £4.096 | £40.96 |
| 50 - 90 | £3.869 | £38.69 |
| 100 - 240 | £3.747 | £37.47 |
| 250 + | £3.573 | £35.73 |
*price indicative
- RS Stock No.:
- 250-1973
- Mfr. Part No.:
- 936010436
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 93601 | |
| Accessory Type | Crimp Contact Insert | |
| For Use With | Electronic Machinery | |
| Voltage Rating | 400 V | |
| Current Rating | 16A | |
| Gender | Male | |
| Series Number | 93601 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 93601 | ||
Accessory Type Crimp Contact Insert | ||
For Use With Electronic Machinery | ||
Voltage Rating 400 V | ||
Current Rating 16A | ||
Gender Male | ||
Series Number 93601 | ||
- COO (Country of Origin):
- TW
Molex 93601 Series Heavy Duty Power Connector Contact, 400V Voltage Rating, 16A Current Rating - 936010436
This heavy duty power connector contact is designed for use in industrial environments. It features a male crimp contact insert, specifically crafted to handle up to 16A with a voltage rating of 400V. The connector is made from durable polycarbonate, ensuring reliable performance in electronic machinery applications.
Features & Benefits
• Handles up to 16A for efficient power transfer
• Delivers high-voltage performance up to 400V
• Constructed from low-halogen polycarbonate for durability
• Designed for easy crimp contact insert for quick assembly
• Features five poles for versatile connectivity
• Delivers high-voltage performance up to 400V
• Constructed from low-halogen polycarbonate for durability
• Designed for easy crimp contact insert for quick assembly
• Features five poles for versatile connectivity
Applications
• Utilised in electronic machinery for robust connections
• Ideal for high-power requiring secure contacts
• Best suited for industrial power distribution systems
• Appropriate for integration in automation equipment
• Compatible with other Molex female crimp contact inserts
• Ideal for high-power requiring secure contacts
• Best suited for industrial power distribution systems
• Appropriate for integration in automation equipment
• Compatible with other Molex female crimp contact inserts
What environments can this connector be safely used in?
The connector is rated for operational temperatures between -40°C and +125°C, making it suitable for a wide range of environmental conditions, including extreme hot or cold temperatures. Its flammability rating of UL 94V-0 ensures safety in potentially hazardous situations.
How does it ensure secure connections during use?
Equipped with a polarised design, this connector prevents incorrect mating, ensuring that connections are secure and reliable during operation. The crimp contact design also guarantees minimal resistance and maximises conductivity.
Can it be used for outdoor applications?
While the connector is designed primarily for industrial use, it is advisable to assess the specific environmental conditions of the outdoor setting. The temperature range is suited for diverse climates, but additional protective measures may be needed to shield it from moisture or dirt.
