Amphenol Industrial Heavy Mate PIN Contact for use with C146 E Series
- RS Stock No.:
- 221-8774
- Mfr. Part No.:
- VN01 025 0037 1C
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-8774
- Mfr. Part No.:
- VN01 025 0037 1C
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | Heavy Mate | |
| Accessory Type | Contact | |
| Contact Plating | Silver | |
| For Use With | C146 E Series | |
| Gender | PIN | |
| Termination Method | Crimp | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series Heavy Mate | ||
Accessory Type Contact | ||
Contact Plating Silver | ||
For Use With C146 E Series | ||
Gender PIN | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Amphenol Industrial male pin contact has crimp termination with 2.5 mm diameter. This heavy mate® connectors are designed for harsh industrial environment and has robust design.
Maximum wire gauge 1.5 mm²
