Hirose PQ50 Male 19A Crimp Contact for use with Heavy Duty Power Connector
- RS Stock No.:
- 176-6288
- Mfr. Part No.:
- PQ50-15PCFA
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6288
- Mfr. Part No.:
- PQ50-15PCFA
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Series | PQ50 | |
Accessory Type | Crimp Contact | |
For Use With | Heavy Duty Power Connector | |
Voltage Rating | 600 V ac/dc | |
Current Rating | 19A | |
Gender | Male | |
Size | 23.15 x 3 x 4.55 mm | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Hirose | ||
Series PQ50 | ||
Accessory Type Crimp Contact | ||
For Use With Heavy Duty Power Connector | ||
Voltage Rating 600 V ac/dc | ||
Current Rating 19A | ||
Gender Male | ||
Size 23.15 x 3 x 4.55 mm | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- JP
The PQ series is an interface connector designed to handle high power/signal connections in industrial machinery. Available in a water-resistant or non-water-resistant type, they are capable of handling up to 12.5A/ pin (PQ50S and PQ50W) or 19A/pin (PQ50). Features: PQ50 and PQ50S Series [ Non water-resistant type ] Side locking spring structure delivers a clear tactile Click: The left and right buttons disengage the mated lock. (Side locking system). The easy mating operation delivers a clear tactile click. Strengthened cable clamps: Cable clamp strength is 98N or more. (* Actual is 400N or more.) The structure will prevent the mated connector and clamp from detaching against excessive forces.