Molex 2029 Female 6.5A MultiCat Mid Power Crimp Terminal for use with Power Connector
- RS Stock No.:
- 684-657
- Mfr. Part No.:
- 202936-1000
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£315.50
(exc. VAT)
£378.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £315.50 | £0.789 |
*price indicative
- RS Stock No.:
- 684-657
- Mfr. Part No.:
- 202936-1000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 2029 | |
| Accessory Type | MultiCat Mid Power Crimp Terminal | |
| Contact Plating | Gold | |
| For Use With | Power Connector | |
| Current Rating | 6.5A | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 2029 | ||
Accessory Type MultiCat Mid Power Crimp Terminal | ||
Contact Plating Gold | ||
For Use With Power Connector | ||
Current Rating 6.5A | ||
Gender Female | ||
- COO (Country of Origin):
- CH
The Molex MultiCat Mid-Power Crimp Terminal delivers exceptional performance for high-efficiency wire connections. Designed for seamless integration in power wire to board and wire to wire applications this product ensures reliable contact with its durable construction. Achieving a maximum current rating of 6.5A and a voltage of 500V AC/DC it provides a robust connection in demanding environments. The terminal features a gold plating of 0.20μm enhancing conductivity while resisting wear over time. Suitable for wire sizes ranging from 20 to 24 AWG and with a mating durability of 500 cycles it's engineered for longevity and reliability. The MultiCat design enables versatile applications with compatible components ensuring streamlined assembly in various electronic setups.
Constructed with a copper alloy which enhancing electrical conductivity
Gold plating on both mating and termination ensures strong corrosion-resistant connections
Durability rating of 500 mating cycles guarantees reliable performance over time
Low-halogen certification contributes to environmental compliance and user safety
Designed for ease of use with crimp or compression termination interfaces
Gold plating on both mating and termination ensures strong corrosion-resistant connections
Durability rating of 500 mating cycles guarantees reliable performance over time
Low-halogen certification contributes to environmental compliance and user safety
Designed for ease of use with crimp or compression termination interfaces
