Molex 202935 Male 6.5A Crimp Terminal for use with Power Connector
- RS Stock No.:
- 684-362
- Mfr. Part No.:
- 202935-1000
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£278.85
(exc. VAT)
£334.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £278.85 | £0.349 |
*price indicative
- RS Stock No.:
- 684-362
- Mfr. Part No.:
- 202935-1000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 202935 | |
| Accessory Type | Crimp Terminal | |
| Contact Plating | Gold | |
| For Use With | Power Connector | |
| Current Rating | 6.5A | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 202935 | ||
Accessory Type Crimp Terminal | ||
Contact Plating Gold | ||
For Use With Power Connector | ||
Current Rating 6.5A | ||
Gender Male | ||
- COO (Country of Origin):
- CH
The Molex MultiCat Mid-Power Crimp Terminal designed for efficient power transmission in wire to wire applications. Capable of handling up to 6.5A and 500V AC/DC this male terminal ensures reliable connections in various settings. Its robust construction features a brass metal base with a gold plating finish offering excellent conductivity and durability. With a mating cycle durability of up to 500 cycles this terminal promises longevity and performance. It is tailored for wires ranging from 24 to 20 AWG making it versatile for diverse wiring needs. This terminal not only meets various industry compliance standards but is also positioned as an essential component for your connectivity solutions.
Features crimp or compression termination styles for flexible installation
Low-halogen compliant which ensuring environmental considerations are met
Robust packaging safeguards the terminal during transport and storage
Meets EU RoHS compliance standards making it a responsible choice
Compatible with MultiCat plug housings aiding in seamless integration
Low-halogen compliant which ensuring environmental considerations are met
Robust packaging safeguards the terminal during transport and storage
Meets EU RoHS compliance standards making it a responsible choice
Compatible with MultiCat plug housings aiding in seamless integration
